Fairchild Semiconductor DM74LS154N

4-LINE TO 16-LINE DECODER, LS Series, Inverted Output, TTL, PDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS154N.

IHS

Datasheet5 pages22 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 41.695
Stock
92
44,240
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
24
-
Logic Function
-
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Fairchild Semiconductor DM74LS154N provided by its distributors.

4-LINE TO 16-LINE DECODER, LS Series, Inverted Output, TTL, PDIP24
IC DECODER/DEMUX 4-16LINE 24-DIP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES