onsemi CD4069UBCMX

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
$ 0.76
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4069UBCMX.

JRH Electronics

Datasheet7 pages24 years ago

Jameco

Inventory History

3 month trend:
-28.57%

CAD Models

Download onsemi CD4069UBCMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.153
$ 0.153
Stock
319,649
6,773,957
6,773,957
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CD4069UBCMX provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
IC CD4069UBCMX Inverter IC 6 Channel SOIC-14
IC INVERTER HEX 1INPUT 14SOIC
Inverter 6-Element CMOS 14-Pin SOIC N T/R
INVERTER 6-ELEM CMOS 14SOIC N
IC INVERTER 6CH 1-INP 14SOIC
3V 15V SOIC-14 , 1.5mm
Inverter Circuits

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd