onsemi CD4069UBCM

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4069UBCM.

IHS

Datasheet7 pages24 years ago

Inventory History

3 month trend:
-28.57%

CAD Models

Download onsemi CD4069UBCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
53,838
6,773,957
6,773,957
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4069UBCM provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER HEX 1INPUT 14SOIC
INVERTER 6-ELEM CMOS 14SOIC N
I/C SMC HEX INVERTER 4069
IC INVERTER 6CH 1-INP 14SOIC
INVERTER CIRCUIT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069UBCM.
  • CD4069UBCM..