onsemi 74F563PC

Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
$ 0.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F563PC.

IHS

Datasheet8 pages25 years ago
Datasheet10 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F563PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemi74F534PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
onsemi74F533PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Texas InstrumentsSN74LVC574AN
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74LVC374AN
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of onsemi 74F563PC provided by its distributors.

Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
3.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch F 3mA PDIP-20 26.92mm*7.11mm*3.43mm
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C~70C 8.5ns 3mA 24mA
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-PDIP
IC D-TYPE TRANSP SGL 8:8 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F563-PC