onsemi 74F38SJ

NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F38SJ.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.341
Stock
66,691
356,110
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
13 ns
12.5 ns
Low Level Output Current
64 mA
0 A
High Level Output Current
-250 µA
-64 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 74F38SJ provided by its distributors.

NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
IC GATE NAND OPEN 4CH 2-IN 14SOP
NAND, QUAD 2-IN, (OC/48MA)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd