Fairchild Semiconductor 54LS161ADMQB

Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 54LS161ADMQB.

IHS

Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.554
$ 0.554
Stock
42
1,306,755
1,306,755
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
32 MHz
32 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 54LS161ADMQB provided by its distributors.

Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES