Fairchild Semiconductor 54196DMQB

Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 54196DMQB.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 18.75
$ 18.75
Stock
41
98,869
98,869
Authorized Distributors
0
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
14
14
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 54196DMQB provided by its distributors.

Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES