Fair-Rite 2744051446

Ferrite Beads Common Mode 230Ohm 100MHz 5A 0.004Ohm DCR Bulk
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744051446.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.295
Stock
2,436
392,508
Authorized Distributors
4
6
Inductance
-
-
Impedance
230 Ω
230 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
3 mΩ
40 mΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes and Filters; TDK; ACM4520-231-2P-T000; 2 mm; 50 mOhm; 4.7 mm; 4.5 mm
PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
PanasonicEXC-24CB221U
Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R

Descriptions

Descriptions of Fair-Rite 2744051446 provided by its distributors.

Ferrite Beads Common Mode 230Ohm 100MHz 5A 0.004Ohm DCR Bulk
FAIR-RITE 2744051446 FERRITE BEAD, 0.004OHM, 5A
Ferrite Bead, 1 Function(s), 5A
FERRITE BEAD, 0.004OHM, 5A; Ferrite Case Style: -; Impedance Tolerance: -; DC Current Rating: 5A; DC Resistance Max: 0.004ohm; Series: -; External Diameter: 4.5mm; External Width: 12mm; Ferrite Mounting: SMD; Frequency: 100MHz; Packaging: Each
FERRITE BEAD, 0.004OHM, 5A; Ferrite Bead Case / Package:-; Impedance:275ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:4mohm; Impedance Tolerance:-; Product Length:12mm; Product Width:6.5mm; Product Height:4.6mm RoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod