MaxLinear XRA1201PIG24-F

XRA1201 Series 16 Bit I2C GPIO Expander w/ Int Out-GPIO Pull Up Enable TSSOP-24
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRA1201PIG24-F.

IHS

Datasheet17 pages26 years ago

ODG (Origin Data Global)

Future Electronics

CAD Models

Download MaxLinear XRA1201PIG24-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA6416APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsPCA9535PWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of MaxLinear XRA1201PIG24-F provided by its distributors.

XRA1201 Series 16 Bit I2C GPIO Expander w/ Int Out-GPIO Pull Up Enable TSSOP-24
16 Bit I2C GPIO Expander with Interrupt output, GPIO Pull Ups Enabled
GULL WING DUAL INDUSTRIAL CMOS I/O Expander 200mW 85C 160mA 400kHz
I2C/SMBus GPIO Expander 3.6V 24-Pin TSSOP
Interface - I/O Expanders 16 Bit I2C SMBus GPIO Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O PORT EXPANDER I2C 24TSSOP
16 I/O PIA-GENERAL PURPOSE PDSO24

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRA1201PIG24F