MaxLinear XR16M781IB25-F

Lead Free Ball Serial Io/communication Controller Serial Bottom Uart IC 3.63V 20MBPS 0.5MM -40C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M781IB25-F.

element14 APAC

Datasheet52 pages16 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M781IB25-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-09-29

Descriptions

Descriptions of MaxLinear XR16M781IB25-F provided by its distributors.

Lead Free BALL SERIAL IO/COMMUNICATION CONTROLLER SERIAL BOTTOM UART IC 3.63V 20Mbps 0.5mm -40C
Serial I/O Controller, 1 Channel(s), CMOS, PBGA25
IC UART FIFO 64B 25BGA
IC, UART, 1 CH, 64 BYTE, FIFO, VLIO; No. of Channels:1 Channel; Data Rate:20Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Interface Case Style:BGA; No. of Pins:25Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.63V; UART Features:Programmable TX/RX FIFO Trigger Levels, VLIO Bus Interface

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar