MaxLinear SP7121EK-L

2-Channel Adjustable Low Dropout High Side Linear LED Driver | IC LED DRIVER LINEAR DIM 25MA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP7121EK-L.

IHS

Datasheet10 pages16 years ago

element14

Future Electronics

iiiC

CAD Models

Download MaxLinear SP7121EK-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31

Descriptions

Descriptions of MaxLinear SP7121EK-L provided by its distributors.

2-Channel Adjustable Low Dropout High Side Linear LED Driver | IC LED DRIVER LINEAR DIM 25MA
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver 85C 20kHz 600mW 5.5V
LED Lighting Drivers 2.7V-5.5V 25mA temp -40C to 85C
IC LED DRVR LIN PWM 25MA SOT23-6
IC, LED DRIVER, LINEAR, SOT-23-6
LED Driver IC; Device Type:LED; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-23; No. of Pins:6; Data Control Interface:Parallel; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar