MaxLinear SP207EEA-L/TR

SP207 Series 230 kbps SMT High Performance RS232 Transceiver - SSOP-24
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP207EEA-L/TR.

IHS

Datasheet19 pages16 years ago
Datasheet18 pages20 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

CAD Models

Download MaxLinear SP207EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.387
$ 2.387
Stock
83,268
244,762
244,762
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP207EEA-L/TR provided by its distributors.

SP207 Series 230 kbps SMT High Performance RS232 Transceiver - SSOP-24
RoHS Compliant Lead Free SSOP (Type) 85C 230kbps 6mA 5.25V
RS-232 Interface IC +/-15KV 5DRVR/3RCVR RS-232 -40-85C
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 5/3 24SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP207EEA-LTR