Everspin MR256A08BMA35

MRAM 256Kbit Parallel Interface 3.3V 48-Pin FBGA Tray
$ 7.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR256A08BMA35.

IHS

Datasheet24 pages8 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 7.859
$ 9.73
Stock
43,023
104,793
Authorized Distributors
2
3
Memory Size
32 kB
32 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
DRAM Chip DDR SDRAM 512Mbit 64M X 8 2.5V 60-Pin TFBGA Tray
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 60-Pin TFBGA

Descriptions

Descriptions of Everspin MR256A08BMA35 provided by its distributors.

MRAM 256Kbit Parallel Interface 3.3V 48-Pin FBGA Tray
EAR99 Surface Mount Tray 32KX8 ic memory 35ns 8mm 65mA 8b
Memory Circuit, 32KX8, CMOS, PBGA48
IC RAM 256KBIT PARALLEL 48FBGA

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc