Everspin MR256A08BCMA35R

EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 35ns 8mm 0.007A 8b
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR256A08BCMA35R.

ODG (Origin Data Global)

Datasheet24 pages8 years ago

Alternate Parts

Price @ 1000
$ 9.73
Stock
163,284
104,793
Authorized Distributors
1
3
Memory Size
32 kB
32 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everspin MR256A08BCMA35R provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 35ns 8mm 0.007A 8b
Memory Circuit, 32KX8, CMOS, PBGA48
IC RAM 256KBIT PARALLEL 48FBGA
BGA48 MRAM 256KB (32KX8) PAR

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc