Everlight T315SYGWA/S530-E2

Displays Segmented Panel 3DIGIT 24LED Yellow Green 11-Pin DIP Tube
$ 1.152
Datasheet

Price and Stock

DistributorSKUMinPkg
TMET315SYGWA/S530-E201
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight T315SYGWA/S530-E2.

TME

Datasheet7 pages9 years ago

Descriptions

Descriptions of Everlight T315SYGWA/S530-E2 provided by its distributors.

Displays Segmented Panel 3DIGIT 24LED Yellow Green 11-Pin DIP Tube
DISP 7SEG 0.36" TRP YL-GRN 12DIP
Character Height mm = 9.2 / LED Colour = Green-Yellow / Common Connection = Common Cathode / Display Size (Length) mm = 22.6 / Display Size (Width) mm = 14.1 / Luminous Intensity mcd = 3.2 / Number of Digits = 3 / LED Mounting = THT / Series = ELT-315 / Forward Voltage (Vf) Max. V = 2 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 575 / Power Dissipation (Pd) Max. mW = 60 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • T315SYGWAS530-E2
  • T315SYGWAS530E2