Everlight MV54124A

Rectangle with Flat Top 1 SINGLE COLOR LED Green LED Indication Discrete 6.22mm 3V 20mA 120mW
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV54124A.

IHS

Datasheet2 pages24 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+28.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31

Related Parts

Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1, 3mm
LED PCB GREEN 6 MCD (TYP.) AXIAL RECTANGULAR 150 MA (MAX.) 2.1 V (TYP.)
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, 4mm

Descriptions

Descriptions of Everlight MV54124A provided by its distributors.

Rectangle with Flat Top 1 SINGLE COLOR LED Green LED Indication Discrete 6.22mm 3V 20mA 120mW
Green 5.71 x 7.11 mm 100° Diffused 6 mcd 2.2 V Rectangular LED Lamp Through Hole
Single Color LED, Green, Diffused, 5.71mm
LED Uni-Color Hi-Eff. Green 562nm 2-Pin
LED Indicators/Light Bars .22X.125 RECT GRN
LED GRN DIFFUSED RECTANGULAR T/H
562nm 100¡ã 2.2V 20mA , , 7.11mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION