Everlight HLMP3300A4R0

Red 5 mm 65° 3.5 mcd Diffused 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HLMP3300A4R0.

Future Electronics

Datasheet4 pages20 years ago
Datasheet4 pages25 years ago

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Everlight HLMP3300A4R0 provided by its distributors.

Red 5 mm 65° 3.5 mcd Diffused 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4 T/R
LED Standard 5mm Hi Eff Red Solid State

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3300A4R0