
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | IRCOUP1186 | 14,000 | 3500 | 17h | ||||||||
| Avnet | EL1013(TA)-VG | 0 | 9K | 3d | ||||||||
| Arrow Electronics | EL1013(TA)-VG | 0 | 9K | |||||||||
| Win Source | WS-EL1013(TA)-VG | 270,000 | 620 | 11h | ||||||||
| ICPartonline | EL1013(TA)-VG | 20,023 | >1wk |
Download datasheets and manufacturer documentation for Everlight EL1013(TA)-VG.
Download Everlight EL1013(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Everlight EL1013(TA)-VG provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EL1013(TA)-VG.