Eupec FP15R12KE3G

IGBT - Standard Modules 1200V, 15A, PIM
Datasheet

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsFP15R12KE3GContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Eupec FP15R12KE3G.

Mouser

Datasheet12 pages24 years ago

Descriptions

Descriptions of Eupec FP15R12KE3G provided by its distributors.

IGBT - Standard Modules 1200V, 15A, PIM
EUPEC IGBT Module
IGBT MODULE, 1200V, ECONOPIM; Transistor type:IGBT Module (3 Phase Bridge + Brake Chopper + 3 Phase Invertor); Voltage, Vces:1200V; Current, Ic continuous a max:25A; Voltage, Vce sat max:2.2V; Power dissipation:100W; Case style:Econopim; Current, Icm pulsed:30A; Current, If av:15A; Current, Ifs max:315A; Power, Ptot:100W; Transistor polarity:NPN; Voltage, Vrrm:1600V

Manufacturer Aliases

Eupec has several brands around the world that distributors may use as alternate names. Eupec may also be known as the following names:

  • EUP
  • EUPEC GMBH & CO KG
  • Eupec/Infineon
  • Infineon(eupec)
  • Infineon Formerly Eupec
  • EUPEC POWER SEMICONDUCTORS
  • EUPE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP15R12KE3-G