Eupec BSM200GB120DN2

IGBT - Standard Modules 1200V, 200A, DUAL
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eupec BSM200GB120DN2.

Mouser

Datasheet11 pages27 years ago

iiiC

Descriptions

Descriptions of Eupec BSM200GB120DN2 provided by its distributors.

IGBT - Standard Modules 1200V, 200A, DUAL
IGBT MODULE, DUAL, 1200V; Transistor type:Series IGBT(Half bridge) + Freewheel Diodes; Voltage, Vces:1200V; Current, Ic continuous a max:200A; Voltage, Vce sat max:3V; Power dissipation:1400W; Case style:Half Bridge 2; Case style, alternate:M62a; Current, Icm pulsed:400A; Power, Pd:1400W; Temperature, current:80°C; Termination Type:Screw; Time, fall:120ns; Time, rise:160ns; Voltage, Vceo:1200V

Manufacturer Aliases

Eupec has several brands around the world that distributors may use as alternate names. Eupec may also be known as the following names:

  • EUP
  • EUPEC GMBH & CO KG
  • Eupec/Infineon
  • Infineon(eupec)
  • Infineon Formerly Eupec
  • EUPEC POWER SEMICONDUCTORS
  • EUPE