Eupec BSM10GD120DN2

IGBT - Standard Modules 1200V, 10A, FL BRIDGE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eupec BSM10GD120DN2.

iiiC

Datasheet9 pages0 years ago

Descriptions

Descriptions of Eupec BSM10GD120DN2 provided by its distributors.

IGBT - Standard Modules 1200V,10A,FL BRIDGE
IGBT 10A 1200V SIX-PACK
IN STOCK NOW NEW AND ORIGINAL
IGBT MODULE, 1200V, ECONOPACK3; Transistor type:3-Phase Bridge + NTC Thermistor; Voltage, Vces:1200V; Current, Ic continuous a max:15A; Voltage, Vce sat max:3.2V; Power dissipation:80W; Case style:Econopack 3; Current, Icm pulsed:30A; Power, Pd:80W; Temperature, current:80°C; Temperature, full power rating:25°C; Termination Type:Solder; Transistors, No. of:6; Voltage, Vce sat typ:2.7V; Voltage, Vceo:1200V

Manufacturer Aliases

Eupec has several brands around the world that distributors may use as alternate names. Eupec may also be known as the following names:

  • EUP
  • EUPEC GMBH & CO KG
  • Eupec/Infineon
  • Infineon(eupec)
  • Infineon Formerly Eupec
  • EUPEC POWER SEMICONDUCTORS
  • EUPE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSM 10 GD 120 DN2