What’s new: Find the right parts faster with our redesigned experience

Learn more

Ettinger 005.14.253

Hex-Standoff / Male - Female M4/SW7x25 Brass nickel-plated
$ 0.133
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.14.253.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-43.52%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.14.253 provided by its distributors.

Hex-Standoff / Male - Female M4/SW7x25 Brass nickel-plated
间隔柱, M4, 25mm;
Standoff, Hex M-F, Brass, 25Mm; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:25Mm; Overall Length:33Mm; External Width:7Mm; Product Range:05.14 Series Rohs Compliant: Yes |Ettinger 005.14.253

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)