What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra STL-250-3-01

Cable Management, Twist Lock Nylon 6/6 Natural Panel Mount 7.6mm
$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-250-3-01.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.38%

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.
PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white bulk package.

Descriptions

Descriptions of Essentra STL-250-3-01 provided by its distributors.

Cable Management, Twist Lock Nylon 6/6 Natural Panel Mount 7.6mm
Twist LockSpcrNat.20 in-.30 in
STANDOFF TWIST LOK 3/16 X .75 X .20
Cable Tie, Pa66, L-23.9Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:23.9Mm; Cable Tie Width:-; Cable Bundle Diameter Max:7.6Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-250-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL 250 3 01
  • STL-250- 3-01