Essentra SR-2642W

Snap Rivet, White, Nylon, UL94 V-2, .110 in Max Hole Dia., .079 in Min Panel Thk
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-2642W.

Farnell

Datasheet1 page19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-27.02%

Related Parts

Keystone3443
Rivet Snap; 0.144 in. Hole; Nylon 6/6; Black; 0.118 - 0.157 in. Fastening Thickness
Keystone3442
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.114 - 0.142 in. Fastening Thickness
Keystone3441
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.110 in. Fastening Thickness

Descriptions

Descriptions of Essentra SR-2642W provided by its distributors.

SNAP RIVET, WHITE, NYLON, UL94 V-2, .110 IN MAX HOLE DIA., .079 IN MIN PANEL THK
SR-2642W White Nylon .079 inch to .118 inch Snap Rivet
Rivets Snap Pan 1.4mm 5mm 4.5mm Nylon 6
Snap RivetWhite.079 in-.118 in
Snap Rivet, Nylon 6, 2.7Mm, White, Pk100; External Diameter:5Mm; Grip Range Min:2Mm; Grip Range Max:3Mm; Overall Length:-; Mounting Hole Dia:2.8Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc (15-Jan-2019);rohs Compliant: Yes |Essentra Components SR 2642W

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 2642W
  • SR 2642W...
  • SR2642W