Essentra FTH-5-01-M

Mount, Cable Tie; 4-way; Adhesive; 0.75"L x 0.75"W; 0.14" tie W
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-5-01-M.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9

Descriptions

Descriptions of Essentra FTH-5-01-M provided by its distributors.

Mount, Cable Tie; 4-way; Adhesive; 0.75"L x 0.75"W; 0.14" tie W
FTH Series 0.75 inch Screw Mount Natural Color Cable Tie Holder
Cable Accessories Flat Tie Holder Nylon 6/6 Natural
CABLE TIE HLDR QUAD SCREW #6 NAT
Cable Tie Mount, Nylon 6.6, Natural; Mount Fixing Type:Screw; Mounting Hole Dia:0.14"; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:0.75"; Width:0.75"; Height:0.24"; Product Range:Fth-5 Series Rohs Compliant: Yes |Essentra Components FTH-5-01-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTH- 5-01
  • FTH-5-01
  • FTH-5-01.