Essentra DLMSPM-2-01

Spacer Dual Locking Circuit Board Support 4.6mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DLMSPM-2-01.

element14 APAC

Datasheet1 page23 years ago

JRH Electronics

Inventory History

3 month trend:
-5.45%

Supply Chain

Introduction Date2002-10-26

Related Parts

Keystone8837
8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer
Keystone8823
Standoffs & Spacers PC SPACER SUPPORT .250" NYL 94V-0
Keystone9020
Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6
Keystone8843
PCB SUPPORT, LOCK-IN, METRIC, 3MM LENGTH, MOUNTING HOLE 4MM, NYLON 6/6, UL 94V-0
Keystone8818
PCB SUPPORT, STURDY LOCK-IN RELEASE, LENGTH .500, NYLON 6/6, UL94V-0

Descriptions

Descriptions of Essentra DLMSPM-2-01 provided by its distributors.

Spacer Dual Locking Circuit Board Support 4.6mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
DLMSPM Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support
Spacer Dual Snap-Lock 3.18mm-ID 4.6mm-OD 3.2mm-LG Nylon 6/6
PCB MINI SUPPORT POST 3.2MM HIGH; Spacer Material:Nylon 6.6; External Width:4.6mm; SVHC:No SVHC (18-Jun-2012); Spacer Height:3.2mm ;RoHS Compliant: Yes
CB SPT, DUAL LCK, NATURAL, 1/8 IN SPC
CB SptDual LckNatural1/8 in Sp
BOARD SUPRT SNAP LOCK NYLON 1/8"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLMSPM- 2-01