ept 404-51040-51

Socket header, 40 pole, pitch 1.27 mm, straight, black, 404-51040-51
$ 4.618
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51040-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.618
$ 1,947.49
$ 1,947.49
Stock
2,122
7,000
7,000
Authorized Distributors
2
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
40
40
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of ept 404-51040-51 provided by its distributors.

Socket header, 40 pole, pitch 1.27 mm, straight, black, 404-51040-51
Conn Socket Strip F 40 POS 1.27mm Solder RA Side Entry SMD Reel
CONNECTOR, RCPT, 40POS, 2ROW, 1.27MM
1.27MM PITCH, FEMALE ANGLED 40P
CONNECTOR, RCPT, 40POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over Palladium Nickel Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG