ept 404-51016-51

Socket header, 16 pole, pitch 1.27 mm, angled, black, 404-51016-51
$ 3.537
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE4045101651745
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51016-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+413%

Alternate Parts

Price @ 1000
$ 3.537
$ 1,266.689
$ 1,266.689
Stock
745
11,934
11,934
Authorized Distributors
1
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
1.7 A
1.7 A
Number of Contacts
-
16
16
Contact Material
-
-
-

Related Parts

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of ept 404-51016-51 provided by its distributors.

Socket header, 16 pole, pitch 1.27 mm, angled, black, 404-51016-51
Connector, Rcpt, 16Pos, 2Row, 1.27Mm
1.27MM PITCH, FEMALE ANGLED 16P
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over Palladium Nickel Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG