ept 116-90064

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Tube
$ 4.836
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 116-90064.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-42.50%

Descriptions

Descriptions of ept 116-90064 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Tube
Female connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 116-90064
Female, Solder, Ty R/2, Cl2, R/A, 48Way; Product Range:Type R/2 Series; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:-; No. Of Rohs Compliant: Yes |Ept 116-90064

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG