ept 109-40025

Conn DIN 41612 M 32 POS 5.08mm Solder ST Thru-Hole Box
$ 1.804
Datasheet

Price and Stock

DistributorSKUMinPkg
Bisco109-4002514
1d
Arrow Electronics109-400250532

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 109-40025.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Amphenol Communications Solutions86093967113755ELF
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of ept 109-40025 provided by its distributors.

Conn DIN 41612 M 32 POS 5.08mm Solder ST Thru-Hole Box
Male connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, straight, 109-40025
CONNECTOR, F32M ZB 3 MM DS GERADE II; Connector Type:DIN41612; Gender:Plug; Ways, No. of:32; Lead Spacing:5.08mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG