ept 102-40044

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 102-40044. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 102-40044.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of ept 102-40044 provided by its distributors.

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Tube
B32F AB 5, 5 MM HL II (2, 4, 6, ..); Connector Type:DIN 41612; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Receptacle; No. of Rows:2; Rows Loaded:a + b; Contact Termination:Through Hole; No. of Mating Cycles:400; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG