ept 102-40025

Female Connectors Type C, Solder
$ 2.86
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow Electronics102-400250396

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 102-40025.

Newark

Datasheet1 page10 years ago

element14 APAC

Farnell

Related Parts

HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
Amphenol Communications Solutions86091326114765V1LF
AMPHENOL FCI 86091326114765V1LF DIN 41612 Connector, 32 Contacts, Receptacle, 2.54 mm, 2 Row, a
TE Connectivity5650858-5
TE Connectivity 5650858-5 DIN 41612 Connector Female 32P Vertical Unshrouded
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650861-5
DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
HARTING Elektronik09022646825
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of ept 102-40025 provided by its distributors.

Female Connectors Type C, Solder
FEMALE, SOLDER, TY B, CL2, 32WAY, 4MM
Female, Solder, Ty B, Cl2, 32Way, 4Mm; Product Range:type B Series; No. Of Contacts:32Contacts; Gender:receptacle; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:a + B; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG