EPCOS CDS3C09GTA

Tvs Diode SOD-523/0603 9V 1600 W
Production

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsCDS3C09GTA8,968
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS CDS3C09GTA.

IHS

Datasheet24 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS CDS3C09GTA provided by its distributors.

TVS diode SOD-523/0603 9V 1600 W
VARISTOR 10V 30A 0603
Varistor, Surface Mount
9 VDC 30V-CLMP 220PF
DIODE, TVS, 9V, 603; Reverse Stand-Off Voltage Vrwm:9V; Breakdown Voltage Range:10V; Clamping Voltage Vc Max:30V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:30A; Diode Case Style:0603; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:6.4V; Breakover Voltage Min:10V; Capacitance:220pF; Capacitance Cd @ Vr Typ:470pF; Clamping Voltage @ 8/20µs Max:30V; Diode Type:TVS, Unidirectional; External Depth:0.9mm; External Length / Height:0.9mm; External Width:1.75mm; Leakage Current:10µA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:0603; Peak Pulse Power:1.5kW; Stand-off Voltage:9V; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDS3C09GTA.