EPCOS B82734R2202B030

Power Line Choke, D Core, 20Mh, 2A Rohs Compliant: Yes |EPCOS (TDK) B82734R2202B030
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82734R2202B030.

IHS

Datasheet7 pages9 years ago

EPCOS

Inventory History

3 month trend:
-0.77%

CAD Models

Download EPCOS B82734R2202B030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityEV28-1.5-02-20M
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
TE ConnectivityEH28-1.5-02-20M
Eh28 Common Mode Choke 250Vac, 1.5A, 20Mh Rohs Compliant: Yes |Schaffner EH28-1.5-02-20M
TE ConnectivityEV35-2.0-02-20M
Ev35 Common Mode Choke 250Vac, 2A, 20Mh Rohs Compliant: Yes |Schaffner EV35-2.0-02-20M
Power Line Chokes, L=22mH Rated current=0.35A, LxWxT:15.3mmx7.4mmx17.6mm
General Purpose Inductor, 22000uH, 50%, 2 Element, Ferrite-Core
Power Line Chokes, L=22mH Rated current=1A, LxWxT:24mmx16.5mmx23.5mm

Descriptions

Descriptions of EPCOS B82734R2202B030 provided by its distributors.

Power Line Choke, D Core, 20Mh, 2A Rohs Compliant: Yes |EPCOS (TDK) B82734R2202B030
Common Mode Filters / Chokes D CORE-CHOKE 2X20MH 2.0A
Common Mode Chokes Dual 20mH 10kHz 2A Thru-Hole Box
Choke, Common Mode, 20 mH, 2 A
COMMON MODE CHOKE 20MH 2A 2LN TH
Power Line Chokes, L=20mH Rated current=2A, LxWxT:32.5mmx21mmx31mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
General Purpose Inductor, 20000uH, 50%, 2 Element, Ferrite-Core
250V 2A 2 20mH@ 10kHz 240m¦¸(Typ) , 32.5mm*21mm*31mm
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2A 240mOhm 10kHz 32.5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN