EPCOS B82462G4333M000

Ind Power Shielded 33uH 20% 100KHz Ferrite 850mA Blister T/R (Alt: B82462G4333M000)
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82462G4333M000.

Upverter

Datasheet8 pages18 years ago
Datasheet0 pages0 years ago

IHS

Newark

TME

Verical

Inventory History

3 month trend:
+11.53%

CAD Models

Download EPCOS B82462G4333M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 240mOhm DCR 2020 T/R
Power Inductors - SMD FIXED IND 33UH 600MA 190 MOHM
Wurth Elektronik74451133
WE-PD3, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 33 UH +/-20% 600MA I
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 1212 T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 4026 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 860mA 717mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of EPCOS B82462G4333M000 provided by its distributors.

Ind Power Shielded 33uH 20% 100KHz Ferrite 850mA Blister T/R (Alt: B82462G4333M000)
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.85A 0.23Ohm DCR 2424 Automotive AEC-Q200 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525
IND SHIELDED WIREWOUND 33UH 20% FERRITE
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
Inductance uH = 33 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 230 / Rated Current mA = 850 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82462 / Length mm = 6.3 / Width mm = 6.3 / Height mm = 3
INDUCTOR, POWER, 33UH; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.23ohm; DC Current Rating:850mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Attenuation Frequency Range:100 kHz; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:850mA; External Depth:6.3mm; External Length / Height:3mm; External Width:6.3mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:6 x 6 Shielded; Reel Quantity:2500; Resistance:0.23ohm; Resonant Frequency:16MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82462-G4333-M
  • B82462-G4333-M000
  • B82462G4333M
  • B82462G4333M.