EPCOS B82462G4154M000

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.38A 1.05Ohm DCR 2424 Automotive T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82462G4154M000.

IHS

Datasheet9 pages6 years ago
Datasheet4 pages0 years ago

element14 APAC

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+34.17%

CAD Models

Download EPCOS B82462G4154M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 150uH 20% 100KHz Ferrite 0.42A 2.66Ohm DCR 2220 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.47A 0.93Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
Wurth Elektronik74404042151
Power Inductor, Aec-Q200, 150Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 74404042151

Descriptions

Descriptions of EPCOS B82462G4154M000 provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.38A 1.05Ohm DCR 2424 Automotive T/R
RoHS Compliant Lead Free Cut Tape Ferrite (Type) Inductor 150C 6.5MHz 1.05Ohm 150muH
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2525
Ind Power Shielded 150uH 20% 100KHz Ferrite 380mA Blister T/R - Tape and Reel (Alt: B82462G4154M)
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, POWER, 150UH; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.96ohm; DC Current Rating:380mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Attenuation Frequency Range:100 kHz; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:380mA; External Depth:6.3mm; External Length / Height:3mm; External Width:6.3mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:6 x 6 Shielded; Reel Quantity:2500; Resistance:0.96ohm; Resonant Frequency:6.5MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82462-G4154-M
  • B82462-G4154-M000
  • B82462G4154M