EPCOS B82432T1333K000

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1333K000.

Burklin Elektronik

Datasheet9 pages6 years ago

Factory Futures

Newark

TME

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCB2518T330K
Inductor PowerChip Wirewound 33uH 10% 2.52MHz Ferrite 0.46A 0.91Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 300mA 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Shielded 33uH 10% 2.5MHz 50Q-Factor Ferrite 505mA AXL Bag
Ind Power Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 420mA T/R
TAIYO YUDENBRL3225T330K
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.42A 1.008Ohm DCR 1210 T/R

Descriptions

Descriptions of EPCOS B82432T1333K000 provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 0.4A 1.2Ohm DCR 1812 Automotive T/R
INDUCTOR, 1812 CASE, 33UH; Inductor Type:Wirewound; Inductance:33µH; Tolerance, Inductance:± 10%; Resistance:1.2ohm; DC Current Max:400mA; Self Resonant Frequency:13MHz; Case Style:1812; Q Factor @ Vr, F:10; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Climatic Category:55/125/56; Inductance Measurement Frequency:2.52MHz; Termination Type:SMD
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1333-K
  • B82432-T1333K
  • B82432T1333K
  • B82432T1333K.