EPCOS B82432T1224K000

Fixed Inductor 1812 220µH ±10% 130mA 4.50 x 3.20mm 3.20mm 7.5Ω 4.5MHz 20@796kHz
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1224K000.

IHS

Datasheet9 pages6 years ago

Factory Futures

Newark

Future Electronics

TME

Inventory History

3 month trend:
+0.86%

CAD Models

Download EPCOS B82432T1224K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 120mA 9Ohm DCR 1812 T/R
Inductor Chip Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 80mA 10.92Ohm DCR 1210 Blister T/R
Ind Power Shielded Wirewound 220uH 10% 796KHz Ferrite 40mA Blister Plastic T/R
TAIYO YUDENLB3218T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 7.02Ohm DCR 1207 T/R

Descriptions

Descriptions of EPCOS B82432T1224K000 provided by its distributors.

Fixed Inductor 1812 220µH ±10% 130mA 4.50 x 3.20mm 3.20mm 7.5Ω 4.5MHz 20@796kHz
220渭H Unshielded Wirewound Inductor 130mA 7.5 Ohm Max 1812 (4532 Metric)
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
B82432 Series 1812 220 uH ±10 % 130 mA 7.5 Ohm SMT Unshielded Wirewound Inductor
Inductor General PurposeChip Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.13A 7.5Ohm DCR 1812 T/R Automotive AEC-Q200
INDUCTOR, 1812 CASE, 220UH; Inductor Type:Wirewound; Inductance:220µH; Tolerance, Inductance:± 10%; Resistance:7.5ohm; DC Current Max:130mA; Self Resonant Frequency:4.5MHz; Case Style:1812; Q Factor @ Vr, F:20; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Climatic Category:55/125/56; Inductance Measurement Frequency:0.796MHz; Termination Type:SMD
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1224-K
  • B82432-T1224-K000
  • B82432T1224K
  • B82432T1224K.