EPCOS B82432A1105K000

Wirewound Inductor, 1 mH, 32 Ohm, ± 10%, 2.3 MHz, 55 mA, 1812 [4532 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432A1105K000.

IHS

Datasheet8 pages13 years ago

Newark

_legacy Avnet

Farnell

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1989-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R
Ind General Purpose Chip Wirewound 1mH 10% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of EPCOS B82432A1105K000 provided by its distributors.

Wirewound Inductor, 1 mH, 32 Ohm, ± 10%, 2.3 MHz, 55 mA, 1812 [4532 Metric]
Ind 1mH 10% 100KHz 30Q-Factor Ferrite 55mA 1812 Blister T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor: ferrite, SMD, 1812, 1000uH, 55mA, 32Ω, Q:30, freson:2.3MHz
INDUCTOR, 1812 CASE, 1000UH; Inductor Type:Wirewound; Inductance:1000µH; Tolerance, Inductance:± 10%; Resistance:31ohm; DC Current Max:55mA; Self Resonant Frequency:2.3MHz; Case Style:1812; Q Factor @ Vr, F:30; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Approval Category:IEC286PT3; External Depth:3.2mm; External Length / Height:3.2mm; Inductance Measurement Frequency:0.796MHz; Termination Type:SMD; Width, External:4.5mm; Width, Tape:12mm
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-A1105-K
  • B82432-A1105-K000
  • B82432/A1105/K
  • B82432A1105K