EPCOS B82422A1103K

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82422A1103K.

IHS

Datasheet6 pages0 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-31
LTD Date2011-06-30

Descriptions

Descriptions of EPCOS B82422A1103K provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
SMD 1210 IND 10UH 10%
INDUCTOR, 10UH, 1210 CASE; Inductance: 10µH; Product Range: -; DC Current Rating: 180mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.6ohm; Inductance Tolerance: ± 10%
INDUCTOR, 1210 CASE, 10UH; Inductor Type:High Frequency / RF; Inductance:10µH; Tolerance, Inductance:± 10%; Resistance:1.6ohm; DC Current Max:180mA; Self Resonant Frequency:21MHz; Case Style:1210; Q Factor @ Vr, F:25; Core ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1103-K
  • B82422-A1103K
  • B82422A1103-K