EPCOS B82111B0000C014

General Purpose Inductor, 17uH, 20%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82111B0000C014.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

CAD Models

Download EPCOS B82111B0000C014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2.6A 0.06Ohm DCR 4040 T/R
Wurth Elektronik74404084180
FIXED IND 18UH 2.4A 53 MOHM SMD
Wurth Elektronik744787180
FIXED IND 18UH 2.15A 78 MOHM SMD
Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Wurth Elektronik74404064180
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of EPCOS B82111B0000C014 provided by its distributors.

General Purpose Inductor, 17uH, 20%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE fixed air core inductor 500V 125C 100MHz 63mOhm
INDUCTOR, AXIAL, 17UH; Inductance:17µH; Inductance Tolerance:± 20%; DC Resistance Max:0.063ohm; DC Current Rating:2A; Core Material:Ferrite; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE565-2; Body Diameter:7mm; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:2A; External Length / Height:24mm; Inductor Type:Choke; Package / Case:Axial; Resistance:0.063ohm; Resonant Frequency:100MHz; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:500V; Voltage Rating VDC:500V
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82111-B-C14
  • B82111-BC14
  • B82111B C 14
  • B82111BC14