EPCOS B81123C1332M000

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B81123C1332M000.

IHS

Datasheet19 pages5 years ago

EPCOS

Newark

TDK

Ciiva

Inventory History

3 month trend:
-31.36%

CAD Models

Download EPCOS B81123C1332M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR413F13300000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Epcos B32021 3.3nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B81123C1332M000 provided by its distributors.

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Cap Film Suppression Y1 0.0033uF 500VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 110C Automotive Bulk
Radial FILM CAPACITOR B81123 500V 3300pF 卤20% 0.709Lx0.335W 18.00mmx8.50mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 3300Pf, 20%, Pp; Capacitance:3300Pf; Suppression Class:Y1; Product Range:B81123 Series; Voltage Rating X:-; Voltage Rating Y:500V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:550V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B81123C1332M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN