EPCOS B72650M0251K072

CU Series Metal OxideVaristor 55pF 5A; Clamping 650V; Varistor 390V 3225 Case
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72650M0251K072.

IHS

Datasheet23 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Verical

TME

Inventory History

3 month trend:
-38.74%

CAD Models

Download EPCOS B72650M0251K072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 55pF 5A; Clamping 650V; Varistor 390V
430V 400A 1 387V 473V 350V 275V 8.6J 60pF@1kHz DIP 8.5mm*4.3mm*8.5mm
BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 5A 5mm 10%
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole
LittelfuseV330ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72650M0251K072 provided by its distributors.

CU Series Metal OxideVaristor 55pF 5A; Clamping 650V; Varistor 390V 3225 Case
TVS Varistor, 250 V, 320 V, Standard, 650 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)
RES, VRIS, MOV, 250VRMS, 10PCT, 0.1W, 8.2J, SMD, 8mm X 6.3mm X 4.5mm, ROHS, AGENCY CONTROLLED
Tape and Reel 2 Surface Mount VARISTOR TVS Varistor 650V 5A 10% 0.1W
390V 400A 1 351V 429V 320V 250V 8.2J 55pF@1kHz 3225 8mm*6.3mm*4.5mm
Varistors; B72650M0251K072; TDK; 55 pF; 650 V; Surface Mount; 5 A
Var MLV 250VAC/320VDC 400A 390V 3225 SMD J-Lead Automotive T/R
SMD Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
351V~429V 400A SMD Varistors ROHS
250 VAC 8.2J 650V-CLMP 400A PK
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating VAC = 250 / Voltage Rating VDC = 320 / Storage Temperature Min. °C = -40 / Storage Temperature Max. °C = 85
Varistor, Transient Voltage, 650V, 1210; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:Standard Series; Clamping Voltage Vc Max:650V; Varistor Case Style:3225; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72650M0251K072

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN