
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-2387-1-ND | 177 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | B72650M0151K072 | 564 | 95 | Bulk | ||||||||
| TTI | B72650M0151K072 | 0 | 2K | Tape & Reel | 1d | |||||||
| TTI Europe | B72650M0151K072 | 20,000 | 1K | Tape & Reel | 1d | |||||||
| Farnell | B72650M0151K072 | 0 | 1 | 10h |
Download EPCOS B72650M0151K072 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of EPCOS B72650M0151K072 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: