EPCOS B59873C0120A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 265V 70mA 20% 45Ohm
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59873C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-75.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 70mA 25% 70Ohm
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 150 mA (trip), 70 mA (hold), CMF-SDP75-2
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
Bel Fuse0ZRE0005FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm Bulk
80 V 55 Ohm 0.7 mA 25% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of EPCOS B59873C0120A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 265V 70mA 20% 45Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=45Ω
PTC thermistor, 45 Ω, 120 °C, ±25 %, radial, B59873C0120A070
Thermistor PTC 45 Ohm 25% 2-Pin Radial Strip
Ptc Thermistor, 45R, Tht; Zero Power Resistance At 25°C:45Ohm; Thermistor Mounting:Through Hole; Product Range:C873; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59873C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59873-C0120-A070