EPCOS B57861S0303F040

Bulk 2 Through Hole Mount Ntc Thermistor Ntc Thermistor 155C 3964K 0.06W 1%
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57861S0303F040.

IHS

Datasheet20 pages13 years ago

EPCOS

Ciiva

Newark

Factory Futures

Inventory History

3 month trend:
-8.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B57861S0303F040 provided by its distributors.

Bulk 2 THROUGH HOLE MOUNT NTC THERMISTOR NTC Thermistor 155C 3964K 0.06W 1%
Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Aec-Q200, Ntc, 30K, Th; Thermistor Type:Bead; Resistance (25°C):30Kohm; Product Range:B57861S Series; B-Constant:3964K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:43.5Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |EPCOS (TDK) B57861S0303F040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S0303-F040