Encitech 2101-0180-14

Encitech 2101-0180-14 DB37-SS Receptacle 37-pin 180° Solder Bucket
$ 1.478

Price and Stock

Inventory History

3 month trend:
+588%

Descriptions

Descriptions of Encitech 2101-0180-14 provided by its distributors.

Encitech 2101-0180-14 DB37-SS Receptacle 37-pin 180° Solder Bucket
CONN D-SUB RCPT 37POS SOLDER CUP
D-SUB CONNECTOR, SOLDER CUP, 37P
Female Sockets,Receptacle 2 37pin Steel,Tin Plated 5A
Connector Size / Poles = DC-37 / Gender = Socket / Termination Type = Soldering / Connector Material = Steel / Contact Material = Brass / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = White / Current Rating A = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB