Encitech 1310-1028-02

Encitech 1310-1028-02 2x USB 2.0 Type A RJ45 Socket M22 mount
$ 16.433
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1028-02.

TME

Datasheet44 pages5 years ago

Inventory History

3 month trend:
+655%

Descriptions

Descriptions of Encitech 1310-1028-02 provided by its distributors.

Encitech 1310-1028-02 2x USB 2.0 Type A RJ45 Socket M22 mount
M22 PANEL CONNNECTOR TO CABLE 2X
Connector A = 2x USB A Socket / USB Type = USB 2.0 / Connector B = 2x USB A Plug / Cable Design = Round / Length m = 1 / Plating Material = Gold / IP Rating = IP64 / IP Rating = IP67 / Jacket Colour = Blue / External Material = Polyamide

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB