Encitech 1310-1018-01

Encitech 1310-1018-01 USB 2.0 Type A RJ45 Socket M22 Mount 1pc
$ 14.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1018-01.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+561%

Descriptions

Descriptions of Encitech 1310-1018-01 provided by its distributors.

Encitech 1310-1018-01 USB 2.0 Type A RJ45 Socket M22 Mount 1pc
Panel Contact USB 2.0 A
Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Length mm = 500 / Plating Material = Gold / IP Rating = IP64 / IP Rating = IP67 / Jacket Colour = Blue / External Material = Polyamide

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB