Encitech 1310-1013-02

Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc
$ 13.707
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1013-02.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
-11.27%

Descriptions

Descriptions of Encitech 1310-1013-02 provided by its distributors.

Encitech 1310-1013-02 Micro USB 2.0 Type B RJ45 Socket M16 Mount 1pc
M16 PANEL CONNECTOR TO CABLE MIC
Jacket Colour = Black / External Material = Polyamide / Connector A = USB Micro-B Socket / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Length m = 1 / IP Rating = IP64 / IP Rating = IP67 / Plating Material = Gold

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB